Part Details for SMAJ24A-Q by Bourns Inc
Overview of SMAJ24A-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ24A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0764
|
Newark | Tvs Diode, Aec-Q101, 400W, 24V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ24A-Q Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10766 |
|
$0.1900 / $0.4060 | Buy Now |
DISTI #
SMAJ24A-QCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11142 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
SMAJ24A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ24A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
652-SMAJ24A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 26576 |
|
$0.0840 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.0824 / $0.0976 | Buy Now |
DISTI #
65064210
|
Verical | Diode TVS Single Uni-Dir 24V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2243 | Americas - 10000 |
|
$0.1210 / $0.1356 | Buy Now |
DISTI #
SMAJ24A-Q
|
TTI | ESD Suppressors / TVS Diodes 24volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.0824 / $0.0976 | Buy Now |
Part Details for SMAJ24A-Q
SMAJ24A-Q CAD Models
SMAJ24A-Q Part Data Attributes
|
SMAJ24A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ24A-Q
This table gives cross-reference parts and alternative options found for SMAJ24A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24AHE2G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHE2G |
SMAJ24A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ24A-Q vs SMAJ24A-QH |
SMAJ24AHF3 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHF3 |
SMAJ24AF1 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ24A-Q vs SMAJ24AF1 |
CD214A-T24A | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ24A-Q vs CD214A-T24A |
SMAJ24AHR3G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHR3G |
SMAJ24AHF2 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHF2 |
SMAJ24AHF2G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHF2G |
CD214A-T24ALF | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ24A-Q vs CD214A-T24ALF |
SMAJ24AHE3G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ24A-Q vs SMAJ24AHE3G |