-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4784
|
Newark | Tvs Diode, 42.1V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:28.9V, Rohs Compliant: Yes |Diodes Inc. SMAJ26A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5763 |
|
$0.0390 | Buy Now |
DISTI #
SMAJ26A-FDICT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1273253 In Stock |
|
$0.0500 / $0.2700 | Buy Now |
DISTI #
SMAJ26A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ26A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 805000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
07AH4784
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 07AH4784) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1360 / $0.4060 | Buy Now |
DISTI #
621-SMAJ26A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 26V RoHS: Compliant | 14082 |
|
$0.0570 / $0.2700 | Buy Now |
DISTI #
V79:2366_28369298
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R Min Qty: 1736 Package Multiple: 1 Date Code: 1902 | Americas - 49625 |
|
$0.0495 / $0.0576 | Buy Now |
DISTI #
V72:2272_06704190
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 400W 2-Pin SMA T/R Min Qty: 379 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1996 |
|
$0.2618 / $0.2636 | Buy Now |
DISTI #
70550269
|
RS | 400W 26V Transient Voltage Suppr. SMA | Diodes Inc SMAJ26A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 | RFQ |
|
Future Electronics | SMAJ Series 26 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0486 / $0.0543 | Buy Now |
|
Future Electronics | SMAJ Series 26 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0504 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ26A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ26A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ26A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ26A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ26A-13-F vs SMAJ26A-E3/61 |
SMAJ26A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ26A-13-F vs SMAJ26A-E3/5A |
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ26A-13-F vs SMAJ26A |
SMAJ26AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ26A-13-F vs SMAJ26AHE3_A/H |
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ26A-13-F vs SMAJ26A |
1SMA26AT3G | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ26A-13-F vs 1SMA26AT3G |
SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ26A-13-F vs SMAJ26A |
P4SMAJ26A | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ26A-13-F vs P4SMAJ26A |
P4SMAJ26A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ26A-13-F vs P4SMAJ26A |
SMAJ26AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ26A-13-F vs SMAJ26AHM3_A/I |