There are no models available for this part yet.
Overview of SMAJ26AF4 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ26AF4 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SMAJ26AF4 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Breakdown Voltage-Nom
|
30.4 V
|
Clamping Voltage-Max
|
42.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ26AF4
This table gives cross-reference parts and alternative options found for SMAJ26AF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26AF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ26AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AHM2G |
PGSMAJ26AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AHF3G |
SMAJ26A | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ26AF4 vs SMAJ26A |
PGSMAJ26AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AR3G |
PGSMAJ26AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AM2G |
PGSMAJ26AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AHR3G |
PGSMAJ26AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AHF4G |
PGSMAJ26AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ26AF4 vs PGSMAJ26AHE3G |
SMAJ26AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ26AF4 vs SMAJ26AF6 |
SMAJ26AF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ26AF4 vs SMAJ26AF3 |