SMAJ28CA-Q
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ28CA-Q by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMAJ28CA-Q by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC6934
Newark Dio Tvs Vwm 28V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ28CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1120
$0.1120 Buy Now
DISTI # 118-SMAJ28CA-QCT-ND
DigiKey TVS DIODE 28VWM 45.4VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 47399
In Stock
  • 1 $0.4500
  • 10 $0.3500
  • 100 $0.2100
  • 500 $0.1944
  • 1,000 $0.1322
  • 2,000 $0.1217
  • 5,000 $0.1167
  • 10,000 $0.1050
  • 25,000 $0.1034
  • 50,000 $0.0972
$0.0972 / $0.4500 Buy Now
DISTI # SMAJ28CA-Q
Avnet Americas SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 28V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ28CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1093
  • 20,000 $0.1070
  • 30,000 $0.1047
  • 50,000 $0.1024
  • 100,000 $0.1001
  • 500,000 $0.0978
  • 1,000,000 $0.0963
$0.0963 / $0.1093 Buy Now
DISTI # 652-SMAJ28CA-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes 28volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant 9928
  • 1 $0.4400
  • 10 $0.3490
  • 100 $0.2090
  • 500 $0.1940
  • 1,000 $0.1320
  • 5,000 $0.1210
  • 10,000 $0.1040
  • 25,000 $0.1030
  • 50,000 $0.0970
$0.0970 / $0.4400 Buy Now
Onlinecomponents.com Dio Tvs Vwm 28V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ28CA-Q RoHS: Compliant 10000 In Stock
  • 5,000 $0.1168
  • 10,000 $0.1100
  • 25,000 $0.1069
  • 50,000 $0.1025
  • 100,000 $0.0998
  • 150,000 $0.0983
$0.0983 / $0.1168 Buy Now
DISTI # 66290108
Verical Diode TVS Single Bi-Dir 28V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2246 Americas - 310000
  • 10,000 $0.0979
$0.0979 Buy Now
DISTI # 65653379
Verical Diode TVS Single Bi-Dir 28V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2236 Americas - 10000
  • 5,000 $0.1518
  • 10,000 $0.1430
  • 25,000 $0.1390
  • 50,000 $0.1333
  • 100,000 $0.1297
$0.1297 / $0.1518 Buy Now
DISTI # SMAJ28CA-Q
TTI ESD Protection Diodes / TVS Diodes 28volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.1020
  • 25,000 $0.0990
  • 50,000 $0.0960
$0.0960 / $0.1020 Buy Now
DISTI # SMAJ28CA-Q
Avnet Abacus SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 28V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ28CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601214088
Chip1Stop TVS RoHS: Compliant 315000
  • 5,000 $0.1120
  • 10,000 $0.1110
  • 20,000 $0.1090
  • 50,000 $0.1070
  • 100,000 $0.1040
$0.1040 / $0.1120 Buy Now
Master Electronics Dio Tvs Vwm 28V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ28CA-Q RoHS: Compliant 10000 In Stock
  • 5,000 $0.1168
  • 10,000 $0.1100
  • 25,000 $0.1069
  • 50,000 $0.1025
  • 100,000 $0.0998
  • 150,000 $0.0983
$0.0983 / $0.1168 Buy Now

CAD Models for SMAJ28CA-Q by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ28CA-Q by Bourns Inc

SMAJ28CA-Q
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMAJ28CA-Q
    Bourns Inc
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMAJ28CA-Q

This table gives cross-reference parts and alternative options found for SMAJ28CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ28CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ28CA-Q vs SMAJ28CAHM3_A/H
SMAJ28CA-QH Trans Voltage Suppressor Diode, Bourns Inc SMAJ28CA-Q vs SMAJ28CA-QH
SMAJ28CA Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc SMAJ28CA-Q vs SMAJ28CA
SMAJ28CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ28CA-Q vs SMAJ28CAHM3_A/I
Part Number Description Manufacturer Compare
SMAJ28CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ28CA-Q vs SMAJ28CAHM3_A/I
SMAJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ28CA-Q vs SMAJ28CAHM3_A/H
SMAJ28CA Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc SMAJ28CA-Q vs SMAJ28CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ28CA-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ28CA-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of SMAJ28CA-Q would you like to use for your alert(s)?
  • Please alert me when SMAJ28CA-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ28CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ28CA-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ28CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ28CA-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ28CA-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: