Part Details for SMAJ30CAHE3-TP-HF by Micro Commercial Components
Overview of SMAJ30CAHE3-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ30CAHE3-TP-HF
SMAJ30CAHE3-TP-HF CAD Models
SMAJ30CAHE3-TP-HF Part Data Attributes
|
SMAJ30CAHE3-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CAHE3-TP-HF
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SMAJ30CAHE3-TP-HF
This table gives cross-reference parts and alternative options found for SMAJ30CAHE3-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CAHE3-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ30CA-TP | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ30CAHE3-TP-HF vs SMAJ30CA-TP |
SMAJ30CA-T3 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ30CAHE3-TP-HF vs SMAJ30CA-T3 |
SMAJ30CA-G | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ30CAHE3-TP-HF vs SMAJ30CA-G |
SMAJ30C-G | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ30CAHE3-TP-HF vs SMAJ30C-G |
SMAJ30CA-7 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ30CAHE3-TP-HF vs SMAJ30CA-7 |
SMAJ30CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ30CAHE3-TP-HF vs SMAJ30CA/TR13 |
SMAJ30C-T | Transient Suppressor, | Micro Commercial Components | SMAJ30CAHE3-TP-HF vs SMAJ30C-T |
SMAJ30CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ30CAHE3-TP-HF vs SMAJ30CA/TR7 |
SMAJ30C-GT3 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ30CAHE3-TP-HF vs SMAJ30C-GT3 |
SMAJ30CA-GT3 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ30CAHE3-TP-HF vs SMAJ30CA-GT3 |