-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9950
|
Newark | 500W,20V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ36A-E3/61 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 226800 |
|
$0.0990 / $0.1180 | Buy Now |
DISTI #
38K7660
|
Newark | Transient Voltage Suppressor, Tvs, Transzorb Smaj Series, Unidirectional, 36 V, Smd, 2, 40 V Rohs Compliant: Yes |Vishay SMAJ36A-E3/61 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.1590 / $0.4640 | Buy Now |
DISTI #
77K2883
|
Newark | Tvs Diode, 400W, 36V, Do-214Ac, Full Reel, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ36A-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
SMAJ36A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ36A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 226800 |
|
$0.0576 / $0.0852 | Buy Now |
DISTI #
625-SMAJ36A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 36V 5% Uni RoHS: Compliant | 10673 |
|
$0.0630 / $0.4300 | Buy Now |
DISTI #
E02:0323_00191693
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2423 | Europe - 63000 |
|
$0.0675 / $0.0804 | Buy Now |
DISTI #
V36:1790_18780669
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2419 | Americas - 23400 |
|
$0.0629 / $0.0749 | Buy Now |
DISTI #
E21:3489_00191693
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 2678 |
|
$0.0540 / $0.0757 | Buy Now |
DISTI #
V72:2272_18780669
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 1315 |
|
$0.0630 / $0.3894 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 36 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 16200Reel |
|
$0.0500 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ36A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ36A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ36A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ36A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMAJ36A-E3/61 vs SMAJ36A-T |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36A-E3/5A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ36A-E3/61 vs SMAJ36A-E3/5A |
P4SMAJ36 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ36A-E3/61 vs P4SMAJ36 |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ36A-E3/61 vs SMAJ36A |
SMAJ36AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ36A-E3/61 vs SMAJ36AHE3_A/H |