There are no models available for this part yet.
Overview of SMAJ40A/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40A/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH1360
|
Newark | Tvs Diode, 400W, 40V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ40A/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 / $0.3200 | Buy Now | |
DISTI #
13-SMAJ40A/TR7CT-ND
|
DigiKey | SMAJ DO214AC, UNIDIRECTIONAL 40V Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0460 / $0.3800 | Buy Now | |
DISTI #
SMAJ40A/TR7
|
Avnet Americas | TVS Diode, Unidirectional, 40 V, 83.9 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ40A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMAJ40A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg40V 1CH SMD DO214AC2 Bkdn44.4V RoHS: Compliant | 0 |
|
$0.0530 / $0.3800 | Order Now | |
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0451 / $0.0535 | Buy Now | ||
DISTI #
SMAJ40A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg40V 1CH SMD DO214AC2 Bkdn44.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0550 | Buy Now | |
DISTI #
SMAJ40A/TR7
|
Avnet Abacus | TVS Diode, Unidirectional, 40 V, 83.9 V, DO-214AC (SMA), 2 Pins (Alt: SMAJ40A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 400W 40V DO214AC (SMA) SMT | 945 |
|
$0.0603 / $0.0736 | Buy Now |
CAD Models for SMAJ40A/TR7 by YAGEO Corporation
Part Data Attributes for SMAJ40A/TR7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Breakdown Voltage-Nom
|
46.75 V
|
Clamping Voltage-Max
|
64.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
IEC-61000-4-2; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMAJ40A/TR7
This table gives cross-reference parts and alternative options found for SMAJ40A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ40A/TR7 vs SMAJ40A |