Part Details for SMAJ40AF2 by Taiwan Semiconductor
Overview of SMAJ40AF2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ40AF2
SMAJ40AF2 CAD Models
SMAJ40AF2 Part Data Attributes
|
SMAJ40AF2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ40AF2
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40AF2
This table gives cross-reference parts and alternative options found for SMAJ40AF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40AF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SMAJ40AF2 vs P4SMAJ40A |
SMAJ40AR3G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AR3G |
SMAJ40AE2 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AE2 |
SMAJ40AF3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AF3 |
SMAJ40AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | SMAJ40AF2 vs SMAJ40AE3/TR13 |
SMAJ40A-W | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ40AF2 vs SMAJ40A-W |
SMAJ40AM2 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AM2 |
SMAJ40AM2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AM2G |
SMAJ40AR2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AR2G |
SMAJ40AE3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40AF2 vs SMAJ40AE3 |