Part Details for SMAJ40CA-E3/5A by Vishay Intertechnologies
Overview of SMAJ40CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0514
|
Newark | Tvs Diode, Bidir, 40V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ40CA-E3/5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7440 |
|
$0.1750 / $0.5080 | Buy Now |
DISTI #
77K2899
|
Newark | Transient Suppressor Diode, single, bidirectional,40V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ40CA-E3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
SMAJ40CA-E3/5A
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0414 / $0.0444 | Buy Now |
DISTI #
625-SMAJ40CA-E3/5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 40V 5% Bi RoHS: Compliant | 150 |
|
$0.0830 / $0.4700 | Buy Now |
DISTI #
V36:1790_18780686
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2339 | Americas - 15000 |
|
$0.0542 / $0.0846 | Buy Now |
DISTI #
E02:0323_00440499
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2413 | Europe - 7500 |
|
$0.0817 / $0.1100 | Buy Now |
|
Future Electronics | 400W,40V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0532 / $0.0584 | Buy Now |
|
Future Electronics | 400W,40V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0532 / $0.0584 | Buy Now |
DISTI #
SMAJ40CA-E3/5A
|
TTI | ESD Suppressors / TVS Diodes 400W 40V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0850 | Buy Now |
DISTI #
SMAJ40CA-E3/5A
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0414 / $0.0444 | Buy Now |
Part Details for SMAJ40CA-E3/5A
SMAJ40CA-E3/5A CAD Models
SMAJ40CA-E3/5A Part Data Attributes:
|
SMAJ40CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ40CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ40CA-E3/5A vs SMAJ40CA |
P4SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ40CA-E3/5A vs P4SMAJ40CA |
P4SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ40CA-E3/5A vs P4SMAJ40CA |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ40CA-E3/5A vs SMAJ40CA |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CA-E3/5A vs SMAJ40CA |
SMAJ40CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40CA-E3/5A vs SMAJ40CAHE3/61 |
SMAJ40CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40CA-E3/5A vs SMAJ40CAHE3_A/H |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ40CA-E3/5A vs SMAJ40CA |
SMAJ40CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ40CA-E3/5A vs SMAJ40CA-E3/61 |
SMAJ40CA | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ40CA-E3/5A vs SMAJ40CA |