Part Details for SMAJ43A-E3/61 by Vishay Intertechnologies
Overview of SMAJ43A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0515
|
Newark | Tvs Diode, Unidir, 43V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ43A-E3/61 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1020 |
|
$0.1590 / $0.4330 | Buy Now |
DISTI #
77K2908
|
Newark | Transient Suppressor Diode, single, unidirectional,43V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ43A-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
SMAJ43A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ43A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 21600 |
|
$0.0576 / $0.0852 | Buy Now |
DISTI #
625-SMAJ43A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 43V 5% Uni RoHS: Compliant | 4176 |
|
$0.0630 / $0.4300 | Buy Now |
DISTI #
V36:1790_18780693
|
Arrow Electronics | Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2242 | Americas - 25200 |
|
$0.0220 / $0.0413 | Buy Now |
|
Future Electronics | 400 W 43 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 5400Reel |
|
$0.0638 / $0.0740 | Buy Now |
|
Future Electronics | 400 W 43 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0744 | Buy Now |
DISTI #
64954635
|
Verical | Diode TVS Single Uni-Dir 43V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2242 | Americas - 25200 |
|
$0.0220 / $0.0223 | Buy Now |
DISTI #
SMAJ43A-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 43V 5% Uni pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 16200 In Stock |
|
$0.0385 | Buy Now |
DISTI #
DTRL7923
|
Rutronik | TVS-DIODE UNI 0,4KW 51V SMA RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Stock DE - 23400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0549 / $0.0651 | Buy Now |
Part Details for SMAJ43A-E3/61
SMAJ43A-E3/61 CAD Models
SMAJ43A-E3/61 Part Data Attributes
|
SMAJ43A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43A-E3/61
This table gives cross-reference parts and alternative options found for SMAJ43A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ43A-E3/61 vs SMAJ43A |
SMAJ43A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | Vishay Semiconductors | SMAJ43A-E3/61 vs SMAJ43A |
SMAJ43A-E3/5A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ43A-E3/61 vs SMAJ43A-E3/5A |
P4SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ43A-E3/61 vs P4SMAJ43A |
P4SMAJ43 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ43A-E3/61 vs P4SMAJ43 |
SMAJ43AQ-13-F | Transient Suppressor, | Diodes Incorporated | SMAJ43A-E3/61 vs SMAJ43AQ-13-F |
P4SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ43A-E3/61 vs P4SMAJ43A |
P4SMAJ43 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ43A-E3/61 vs P4SMAJ43 |
P4SMAJ43A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ43A-E3/61 vs P4SMAJ43A |
P4SMAJ43A | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ43A-E3/61 vs P4SMAJ43A |