Part Details for SMAJ440CAF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ440CAF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ440CAF1
SMAJ440CAF1 CAD Models
SMAJ440CAF1 Part Data Attributes
|
SMAJ440CAF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ440CAF1
Yangzhou Yangjie Electronics Co Ltd
400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ440CAF1
This table gives cross-reference parts and alternative options found for SMAJ440CAF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440CAF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ440CA | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440CAF1 vs SMAJ440CA |
SMAJ440CAM2G | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ440CAF1 vs SMAJ440CAM2G |
SMAJ440CA-H | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440CAF1 vs SMAJ440CA-H |
SMAJ440CA-T500 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440CAF1 vs SMAJ440CA-T500 |
SMAJ440CAF2 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ440CAF1 vs SMAJ440CAF2 |
SMAJ440CAR2G | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ440CAF1 vs SMAJ440CAR2G |
SMAJ440CA | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SMAJ440CAF1 vs SMAJ440CA |
SMAJ440CA-T13 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440CAF1 vs SMAJ440CA-T13 |