Part Details for SMAJ4736AP by Micro Commercial Components
Overview of SMAJ4736AP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4736AP
SMAJ4736AP CAD Models
SMAJ4736AP Part Data Attributes
|
SMAJ4736AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4736AP
Micro Commercial Components
DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for SMAJ4736AP
This table gives cross-reference parts and alternative options found for SMAJ4736AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4736AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SMAJ4736AP vs SML4736A |
SMAJ4736A-TP | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4736AP vs SMAJ4736A-TP |
SML4736A-E3/5A | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SMAJ4736AP vs SML4736A-E3/5A |
SMAJ4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4736AP vs SMAJ4736A |