-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4744A-TPCT-ND
|
DigiKey | DIODE ZENER 15V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59498 In Stock |
|
$0.0494 / $0.4100 | Buy Now |
DISTI #
833-SMAJ4744A-TP
|
Mouser Electronics | Zener Diodes 1.0W 15V RoHS: Compliant | 26233 |
|
$0.0670 / $0.4100 | Buy Now |
|
Future Electronics | SMAJ Series 1 W 15 V 100 mA Zener Diode-DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0594 / $0.0645 | Buy Now |
DISTI #
78407261
|
Verical | Diode Zener Single 15V 5% 1000mW 2-Pin SMA T/R Min Qty: 724 Package Multiple: 1 Date Code: 2351 | Americas - 724 |
|
$0.1044 | Buy Now |
|
Bristol Electronics | 1938 |
|
RFQ | ||
DISTI #
SMAJ4744A-TP
|
TME | Diode: Zener, 1W, 15V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 2970 |
|
$0.0830 / $0.2220 | Buy Now |
DISTI #
SMC-SMAJ4744A-TP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
C1S504600038556
|
Chip1Stop | Diode Zener Single 15V 5% 1W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 1724 |
|
$0.0626 | Buy Now |
|
LCSC | 1W 15V SMA(DO-214AC) Zener Diodes ROHS | 14289 |
|
$0.0462 / $0.0868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ4744A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4744A-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
This table gives cross-reference parts and alternative options found for SMAJ4744A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4744A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4744A-E3/61 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744A-TP vs SML4744A-E3/61 |
FM4744WA | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4744A-TP vs FM4744WA |
SML4744A-E3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744A-TP vs SML4744A-E3/5A |
SMAJ4744A | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4744A-TP vs SMAJ4744A |
SML4744AHE3/61 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A-TP vs SML4744AHE3/61 |
SMAJ4744A-TR | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4744A-TP vs SMAJ4744A-TR |
SMAJ4744AE3/TR13 | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4744A-TP vs SMAJ4744AE3/TR13 |
1SMA4744T/R13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4744A-TP vs 1SMA4744T/R13 |
SML4744AHE3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A-TP vs SML4744AHE3/5A |
1SMA4744-T3 | Zener Diode, 15V V(Z), 5%, 1W | Won-Top Electronics Co Ltd | SMAJ4744A-TP vs 1SMA4744-T3 |