Part Details for SMAJ4745A by SPC Multicomp
Results Overview of SMAJ4745A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4745A Information
SMAJ4745A by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ4745A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC0130
|
Newark | Zener Diode, 1W, 16V, Do-214Ac, Zener Voltage Nom:16V, Power Dissipation:1W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMAJ4745A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2660 |
|
$0.0180 | Buy Now |
US Tariff Estimator: SMAJ4745A by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ4745A
SMAJ4745A Part Data Attributes
|
|
SMAJ4745A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ4745A
SPC Multicomp
Zener Diode, 16V V(Z), 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 16 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Working Test Current | 15.5 Ma |