Part Details for SMAJ5.0A by STMicroelectronics
Overview of SMAJ5.0A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMAJ5.0A
SMAJ5.0A CAD Models
SMAJ5.0A Part Data Attributes
|
SMAJ5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0A
STMicroelectronics
400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 3500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ5.0A
This table gives cross-reference parts and alternative options found for SMAJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0AHE3_A/H |
SMAJ5.0AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0AHM3_A/H |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A-13-F | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ5.0A vs SMAJ5.0A-13-F |
SMAJ5.0AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0AHM3/H |
SMAJ5.0A-M3/5A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0A-M3/5A |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A-E3/61 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ5.0A vs SMAJ5.0A-E3/61 |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ5.0A vs SMAJ5.0A |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ5.0A vs SMAJ5.0A |