Part Details for SMAJ5.0AP by Micro Commercial Components
Overview of SMAJ5.0AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ5.0AP
SMAJ5.0AP CAD Models
SMAJ5.0AP Part Data Attributes:
|
SMAJ5.0AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0AP
Micro Commercial Components
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SMAJ5.0AP
This table gives cross-reference parts and alternative options found for SMAJ5.0AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0A-GT3 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ5.0AP vs SMAJ5.0A-GT3 |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ5.0AP vs SMAJ5.0A |
SMAJ5.0A-G | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | SMAJ5.0AP vs SMAJ5.0A-G |
1SMA5.0AT3 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | SMAJ5.0AP vs 1SMA5.0AT3 |