-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7684
|
Newark | Tvs Diode, Bidir, 5V, 400W, Sma Rohs Compliant: Yes |Yageo SMAJ5.0CA-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.1250 / $0.3950 | Buy Now |
DISTI #
36AK5118
|
Newark | Tvs Diode, Bidir, 5V, 400W, Sma, Product Range:Smaj-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Yageo SMAJ5.0CA-AT/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 | Buy Now |
DISTI #
13-SMAJ5.0CA-AT/TR13CT-ND
|
DigiKey | SMAJ, DO-214AC, 5V, 9.2V, AUTO, Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13862 In Stock |
|
$0.0574 / $0.4100 | Buy Now |
DISTI #
SMAJ5.0CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5.0CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ50CAATTR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bid SM Rvs 5V Clmp 9.2V AEC-Q101 RoHS: Compliant | 9183 |
|
$0.0590 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0478 | Buy Now |
DISTI #
SMAJ5.0CA-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes Bid SM Rvs 5V Clmp 9.2V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
SMAJ5.0CA-AT/TR13
|
Avnet Abacus | (Alt: SMAJ5.0CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 5V DO214AC (SMA) AUTO(AEC-Q101) SMT | 0 |
|
$0.0883 / $0.1077 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ5.0CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0CA-AT/TR13 vs SMAJ5.0CA-AT |
SMAJ5.0CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ5.0CA-AT/TR13 vs SMAJ5.0CA-AT/TR7 |