-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ5.0CA-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17604 In Stock |
|
$0.0421 / $0.2300 | Buy Now |
DISTI #
833-SMAJ5.0CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 400 Watts RoHS: Compliant | 4050 |
|
$0.0810 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0793 / $0.0890 | Buy Now |
DISTI #
69110849
|
Verical | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R Min Qty: 20000 Package Multiple: 5000 | Americas - 125000 |
|
$0.0420 | Buy Now |
|
Bristol Electronics | 418 |
|
RFQ | ||
|
Quest Components | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | 2640 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | 80 |
|
$0.1355 / $0.3010 | Buy Now |
DISTI #
C1S504600028106
|
Chip1Stop | Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0848 | Buy Now |
|
LCSC | 43.5A 400W 9.2V 6.4V Bidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 3379 |
|
$0.0363 / $0.0718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ5.0CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMAJ5.0CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ5.0CA-TP vs SMAJ5.0CA-E3/61 |
SMAJ5.0CA/13 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ5.0CA-TP vs SMAJ5.0CA/13 |
SMAJ5.0CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0CA-TP vs SMAJ5.0CAHE3_A/I |
SMAJ5.0CA | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ5.0CA-TP vs SMAJ5.0CA |
SMAJ5.0CAQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ5.0CA-TP vs SMAJ5.0CAQ-13-F |
SMAJ5.0CA | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ5.0CA-TP vs SMAJ5.0CA |
SMAJ5.0CA | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ5.0CA-TP vs SMAJ5.0CA |
SMAJ5.0CA | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ5.0CA-TP vs SMAJ5.0CA |
SMAJ5.0CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ5.0CA-TP vs SMAJ5.0CA-E3/5A |
SMAJ5.0CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ5.0CA-TP vs SMAJ5.0CAHE3_A/H |