Datasheets
SMAJ51A-G by:

Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN

Part Details for SMAJ51A-G by Sensitron Semiconductors

Overview of SMAJ51A-G by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ51A-G

SMAJ51A-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ51A-G Part Data Attributes

SMAJ51A-G Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SMAJ51A-G Sensitron Semiconductors Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMAJ51A-G

This table gives cross-reference parts and alternative options found for SMAJ51A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ51A-GT3 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51A-GT3
P4SMAJ51AF 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc SMAJ51A-G vs P4SMAJ51AF
SMAJ51-GT3 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51-GT3
SMAJ51A-T3 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51A-T3
SMAJ51 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51
SMAJ51-G Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51-G
SMAJ51-T3 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51-T3
Part Number Description Manufacturer Compare
1SMB54AT3G 600 Watt SMB Transient Voltage Suppressor, 54 V Unidirectional, SMB, 2500-REEL onsemi SMAJ51A-G vs 1SMB54AT3G
SMBJ54A Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMBJ54A
P6SMB43AT3G 600 Watt SMB Transient Voltage Suppressor, 43 V, Unidirectional, SMB, 2500-REEL onsemi SMAJ51A-G vs P6SMB43AT3G
SMBJ51AP DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor Micro Commercial Components SMAJ51A-G vs SMBJ51AP
SMBJ54AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMAJ51A-G vs SMBJ54AHE3/52
P6SMBJ43CF 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc SMAJ51A-G vs P6SMBJ43CF
SMBJ43A-G Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMBJ43A-G
SMAJ51 Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMAJ51
SMBJ36-G Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors SMAJ51A-G vs SMBJ36-G
SMBJ43A Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation SMAJ51A-G vs SMBJ43A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ51A-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ51A-G by Sensitron Semiconductors

  • Please alert me when SMAJ51A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMAJ51A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ51A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMAJ51A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ51A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ51A-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: