Part Details for SMAJ54A by Thinking Electronic Industrial Co Ltd
Overview of SMAJ54A by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ54A
SMAJ54A CAD Models
SMAJ54A Part Data Attributes
|
SMAJ54A
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ54A
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ54A
This table gives cross-reference parts and alternative options found for SMAJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ54A | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | International Semiconductor Inc | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | FCI Semiconductor | SMAJ54A vs SMAJ54A |
SMAJ54A | Transient Suppressor, | SynSemi Inc | SMAJ54A vs SMAJ54A |
SMAJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ54A vs SMAJ54A |