-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8512
|
Newark | Tvs Diode, 400W, 54V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:54V, Clamping Voltage Vc Max:87.1V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:60V, rohs Compliant: Yes |Bourns SMAJ54CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3815 |
|
$0.1390 / $0.2910 | Buy Now |
DISTI #
67R0099
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ54CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
67R1578
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:54V, Clamping Voltage Vc Max:87.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Breakdown Voltage Min:60V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMAJ54CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 | Buy Now |
DISTI #
SMAJ54CABCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16809 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
SMAJ54CA
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ54CA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0602 / $0.0966 | Buy Now |
DISTI #
SMAJ54CA
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ54CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0966 | Buy Now |
DISTI #
SMAJ54CA
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ54CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMAJ54CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 54volts 5uA 4.6 Amps Bi-Dir RoHS: Compliant | 11981 |
|
$0.0850 / $0.3500 | Buy Now |
DISTI #
E02:0323_01081376
|
Arrow Electronics | Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Date Code: 2334 | Europe - 5000 |
|
$0.0778 / $0.0890 | Buy Now |
DISTI #
V72:2272_06261045
|
Arrow Electronics | Diode TVS Single Bi-Dir 54V 400W 2-Pin SMA T/R Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2006 Container: Cut Strips | Americas - 9 |
|
$0.0409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ54CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ54CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ13A | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ54CA vs P4SMAJ13A |
P4SMAJ54CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ54CA vs P4SMAJ54CA |
P4SMAJ13A | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ54CA vs P4SMAJ13A |
P4SMAJ54C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ54CA vs P4SMAJ54C |
SMAJ54CA | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ54CA vs SMAJ54CA |
SMAJ54CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ54CA vs SMAJ54CA-E3/5A |
P4SMAJ54C | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ54CA vs P4SMAJ54C |
SMAJ54CA | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ54CA vs SMAJ54CA |
SMAJ54CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ54CA vs SMAJ54CA-E3/61 |
P4SMAJ54CA | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ54CA vs P4SMAJ54CA |