Part Details for SMAJ550-E3 by Vishay Intertechnologies
Overview of SMAJ550-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ550-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.2520 / $0.6300 | Buy Now |
Part Details for SMAJ550-E3
SMAJ550-E3 CAD Models
SMAJ550-E3 Part Data Attributes:
|
SMAJ550-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ550-E3
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Min | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ550-E3
This table gives cross-reference parts and alternative options found for SMAJ550-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ550-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ550HE3_A/I | Trans Voltage Suppressor Diode, 495V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550HE3_A/I |
SMAJ550-E3/61 | Trans Voltage Suppressor Diode, 300W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550-E3/61 |
SMAJ550HE3_A/H | Trans Voltage Suppressor Diode, 495V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550HE3_A/H |
SMAJ550-E3 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ550-E3 vs SMAJ550-E3 |
SMAJ550-E3/61 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ550-E3 vs SMAJ550-E3/61 |
SMAJ550-M3/61 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550-M3/61 |
SMAJ550-M3/5A | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550-M3/5A |
SMAJ550HM3_B/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ550-E3 vs SMAJ550HM3_B/H |