SMAJ58A
Description: Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ58A by DC Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJ58A by DC Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ58A by DC Components Co Ltd

SMAJ58A
DC Components Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DC COMPONENTS CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
74.1 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
69.25 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
58 V
Reverse Current-Max
5 µA
Reverse Test Voltage
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ58A
    DC Components Co Ltd
    Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ58A

This table gives cross-reference parts and alternative options found for SMAJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Continental Device India Ltd SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional Zowie Technology Corp SMAJ58A vs SMAJ58A
SMAJ58A Transient Suppressor, SynSemi Inc SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMAJ58A vs SMAJ58A
SMAJ58A Transient Suppressor Formosa Microsemi Co Ltd SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional FCI Semiconductor SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional Bytesonic Corporation SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional Jinan Gude Electronic Device Co Ltd SMAJ58A vs SMAJ58A
Part Number Description Manufacturer Compare
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, JGD Semiconductors Co Ltd SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Continental Device India Ltd SMAJ58A vs SMAJ58A
SMAJ58A Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc SMAJ58A vs SMAJ58A

Related Parts for SMAJ58A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58A by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58A by DC Components Co Ltd

Select Manufacturer
Which Manufacturer of SMAJ58A would you like to use for your alert(s)?
  • Please alert me when SMAJ58A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ58A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ58A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58A by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: