Part Details for SMAJ58AF5 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ58AF5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58AF5
SMAJ58AF5 CAD Models
SMAJ58AF5 Part Data Attributes
|
SMAJ58AF5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ58AF5
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ58AF5
This table gives cross-reference parts and alternative options found for SMAJ58AF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58AF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ58AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AHF4G |
PGSMAJ58AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AHE3G |
PGSMAJ58AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AHR3G |
PGSMAJ58AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AR3G |
SMAJ58A | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ58AF5 vs SMAJ58A |
PGSMAJ58AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AHF2G |
PGSMAJ58AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AM2G |
PGSMAJ58AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AHM2G |
SMAJ58AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ58AF5 vs SMAJ58AF6 |
PGSMAJ58AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58AF5 vs PGSMAJ58AE2G |