Diodes
SMAJ58AHE3/61
Description: DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of SMAJ58AHE3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMAJ58AHE3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ58AHE3/61GICT-ND
DigiKey TVS DIODE 58VWM 93.6VC DO214AC Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for SMAJ58AHE3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ58AHE3/61 by Vishay Semiconductors

SMAJ58AHE3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ58AHE3/61
    Vishay Semiconductors
    DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMAJ58AHE3/61

This table gives cross-reference parts and alternative options found for SMAJ58AHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58AHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMAJ58A_R1_00001 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ58AHE3/61 vs P4SMAJ58A_R1_00001
SMAJ58A-T500 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ58AHE3/61 vs SMAJ58A-T500
SMAJ58A Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional Diodes Incorporated SMAJ58AHE3/61 vs SMAJ58A
SMAJ58A-7 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ58AHE3/61 vs SMAJ58A-7
SMAJ60AHR2 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ60AHR2
SMAJ58AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ58AHE3/61 vs SMAJ58AF1
SMAJ58A-QH Trans Voltage Suppressor Diode, Bourns Inc SMAJ58AHE3/61 vs SMAJ58A-QH
SMAJ58AHE2G Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ58AHE2G
SMAJ60AHM2 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ60AHM2
SMAJ58AF2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ58AHE3/61 vs SMAJ58AF2
Part Number Description Manufacturer Compare
SMAJ58AHE3G Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ58AHE3G
TCSMAJ58A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd SMAJ58AHE3/61 vs TCSMAJ58A
SMAJ60AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ58AHE3/61 vs SMAJ60AF1
SMAJ58A-7 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ58AHE3/61 vs SMAJ58A-7
SMAJ58HE3/5A Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMAJ58AHE3/61 vs SMAJ58HE3/5A
P4SMAJ58A-AU_R2_000A1 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ58AHE3/61 vs P4SMAJ58A-AU_R2_000A1
P4SMAJ58ATR Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc SMAJ58AHE3/61 vs P4SMAJ58ATR
SMAJ58AHF4 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ58AHF4
SMAJ60AHR3G Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58AHE3/61 vs SMAJ60AHR3G
P4SMAJ58A_R2_00001 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SMAJ58AHE3/61 vs P4SMAJ58A_R2_00001

Related Parts for SMAJ58AHE3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58AHE3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58AHE3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMAJ58AHE3/61 would you like to use for your alert(s)?
  • Please alert me when SMAJ58AHE3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ58AHE3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58AHE3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ58AHE3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58AHE3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58AHE3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: