-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4799
|
Newark | Tvs Diode, 93.6V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:93.6V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:64.4V, Rohs Compliant: Yes |Diodes Inc. SMAJ58CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10085 |
|
$0.1100 | Buy Now |
DISTI #
38AH9119
|
Newark | Protection Tvs Bidirectional Sma 400W 58V Rohs 5K Rohs Compliant: Yes |Diodes Inc. SMAJ58CA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
SMAJ58CA-13-FDICT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20991 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMAJ58CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ58CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000635000 Factory Stock |
|
$0.0523 | Buy Now |
DISTI #
621-SMAJ58CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 58V RoHS: Compliant | 14460 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | SMAJ Series 58 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 155000Reel |
|
$0.0667 / $0.0746 | Buy Now |
|
Future Electronics | SMAJ Series 58 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 / $0.0741 | Buy Now |
|
Bristol Electronics | 2358 |
|
RFQ | ||
|
Bristol Electronics | 2766 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 58V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1886 |
|
$0.1170 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy