Part Details for SMAJ58CA-C by Secos Corporation
Overview of SMAJ58CA-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ58CA-C
SMAJ58CA-C CAD Models
SMAJ58CA-C Part Data Attributes
|
SMAJ58CA-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ58CA-C
Secos Corporation
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ58CA-C
This table gives cross-reference parts and alternative options found for SMAJ58CA-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CA-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ58CA-F | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ58CA-C vs P4SMAJ58CA-F |
SM4T68CAY | Automotive 400 W TVS in SMA | STMicroelectronics | SMAJ58CA-C vs SM4T68CAY |
SMAJ58CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ58CA-C vs SMAJ58CA-Q |
TCSMAJ58CA | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SMAJ58CA-C vs TCSMAJ58CA |
SMAJ58CA | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ58CA-C vs SMAJ58CA |
P4SMAJ58CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ58CA-C vs P4SMAJ58CA_R2_00001 |
SMAJ58CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58CA-C vs SMAJ58CAHM3_A/I |
SMAJ58CA | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ58CA-C vs SMAJ58CA |
SMAJ58CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58CA-C vs SMAJ58CAHM3_A/H |
P4SMAJ58CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ58CA-C vs P4SMAJ58CA-AU_R1_000A1 |