There are no models available for this part yet.
Overview of SMAJ58CA-QH by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ58CA-QH by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMAJ58CA-QH
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 58V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ58CA-QH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
652-SMAJ58CA-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58volts 400W 5% Bi-Dir. AEC-Q101 | 0 |
|
$0.1420 / $0.5000 | Order Now |
CAD Models for SMAJ58CA-QH by Bourns Inc
Part Data Attributes for SMAJ58CA-QH by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
PRSM-MIN
|
Breakdown Voltage-Max
|
71.2 V
|
Breakdown Voltage-Min
|
64.4 V
|
Breakdown Voltage-Nom
|
67.8 V
|
Clamping Voltage-Max
|
93.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMAJ58CA-QH
This table gives cross-reference parts and alternative options found for SMAJ58CA-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CA-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4T68CAY | Automotive 400 W TVS in SMA | STMicroelectronics | SMAJ58CA-QH vs SM4T68CAY |
SMAJ58CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58CA-QH vs SMAJ58CAHM3_A/I |
SMAJ58CA | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ58CA-QH vs SMAJ58CA |
SMAJ58CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ58CA-QH vs SMAJ58CAHM3_A/H |