SMAJ58CAHF3G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ58CAHF3G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJ58CAHF3G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ58CAHF3G by Taiwan Semiconductor

SMAJ58CAHF3G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ58CAHF3G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SMAJ58CAHF3G

This table gives cross-reference parts and alternative options found for SMAJ58CAHF3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CAHF3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ58CAHF3 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CAHF3
SMAJ60CAHR2 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CAHR2
SMAJ58C-T13 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ58CAHF3G vs SMAJ58C-T13
SMAJ58CAHR2G Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CAHR2G
SMAJ60CAHM2G Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CAHM2G
SMAJ58CAF2 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ58CAHF3G vs SMAJ58CAF2
SMAJ60CA-T500 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ58CAHF3G vs SMAJ60CA-T500
SMAJ60CAHF2 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CAHF2
SMAJ60CA-H Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc SMAJ58CAHF3G vs SMAJ60CA-H
SMAJ60CF1 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ58CAHF3G vs SMAJ60CF1
Part Number Description Manufacturer Compare
SMAJ58CHR2 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CHR2
SMAJ58CHF3 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CHF3
SMAJ58CAHR3 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CAHR3
SMAJ60CAHM2G Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CAHM2G
SMAJ58CAHE2G Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CAHE2G
SMAJ60CAHM2 Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CAHM2
SMAJ60CHR3G Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ60CHR3G
TFMAJ60CA Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ58CAHF3G vs TFMAJ60CA
SMAJ58CAHM2 Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CAHM2
SMAJ58CHE3G Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ58CAHF3G vs SMAJ58CHE3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ58CAHF3G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ58CAHF3G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMAJ58CAHF3G would you like to use for your alert(s)?
  • Please alert me when SMAJ58CAHF3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ58CAHF3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ58CAHF3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ58CAHF3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ58CAHF3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ58CAHF3G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: