Part Details for SMAJ58CAQ-13-F by Diodes Incorporated
Overview of SMAJ58CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ58CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SMAJ58CAQ-13-FCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
SMAJ58CAQ-13-F
|
Avnet Americas | Automotive Transient Voltage Suppressor Diode Single Bi-Dir 58V 400W SMC T/R - Tape and Reel (Alt: SMAJ58CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMAJ58CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0984 | Buy Now |
DISTI #
SMAJ58CAQ-13-F
|
Avnet Silica | Automotive Transient Voltage Suppressor Diode Single Bi-Dir 58V 400W SMC T/R (Alt: SMAJ58CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1294 | Buy Now |
Part Details for SMAJ58CAQ-13-F
SMAJ58CAQ-13-F CAD Models
SMAJ58CAQ-13-F Part Data Attributes
|
SMAJ58CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ58CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ58CAQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ58CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ58CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ58CA+ | Trans Voltage Suppressor Diode, | SPC Multicomp | SMAJ58CAQ-13-F vs SMAJ58CA+ |
SMAJ58CAF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ58CAQ-13-F vs SMAJ58CAF5 |
PGSMAJ58CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58CAQ-13-F vs PGSMAJ58CAE3G |
SMAJ58CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ58CAQ-13-F vs SMAJ58CAF6 |
PGSMAJ58CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ58CAQ-13-F vs PGSMAJ58CAHE3G |
SMAFJ58CA | Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ58CAQ-13-F vs SMAFJ58CA |