-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8519
|
Newark | Tvs Diode, 400W, 6.5V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:11.2V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ6.5CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1670 |
|
$0.1840 / $0.4060 | Buy Now |
DISTI #
67R1584
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:11.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Breakdown Voltage Min:7.22V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMAJ6.5CA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 | Buy Now |
DISTI #
67R0105
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.22V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ6.5CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
SMAJ6.5CABCT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27145 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
SMAJ6.5CA
|
Avnet Americas | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ6.5CA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0575 / $0.0966 | Buy Now |
DISTI #
652-SMAJ6.5CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Bi-Dir RoHS: Compliant | 10661 |
|
$0.0850 / $0.3900 | Buy Now |
DISTI #
V72:2272_06261050
|
Arrow Electronics | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 823 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2997 |
|
$0.0913 / $0.1215 | Buy Now |
DISTI #
71279546
|
RS | A 6.5V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ6.5CA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1350 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA RoHS: Compliant |
50000 In Stock |
|
$0.0800 / $0.0882 | Buy Now |
DISTI #
62159028
|
Verical | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2217 | Americas - 50000 |
|
$0.1050 / $0.1225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ6.5CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ6.5CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ6.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ6.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ6.5CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ6.5CA vs SMAJ6.5CA-E3/5A |
P4SMAJ6.5C | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ6.5CA vs P4SMAJ6.5C |
P4SMAJ6.5C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ6.5CA vs P4SMAJ6.5C |
SMAJ6.5CA | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ6.5CA vs SMAJ6.5CA |
SMAJ6.5CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ6.5CA vs SMAJ6.5CAHE3_A/H |
P4SMAJ6.5C | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ6.5CA vs P4SMAJ6.5C |
SMAJ6.5CA-E3/5A | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ6.5CA vs SMAJ6.5CA-E3/5A |
SMAJ6.5CA | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ6.5CA vs SMAJ6.5CA |
P4SMAJ6.5CA | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ6.5CA vs P4SMAJ6.5CA |
P4SMAJ6.5C | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ6.5CA vs P4SMAJ6.5C |