There are no models available for this part yet.
Overview of SMAJ60AF6 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ60AF6 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SMAJ60AF6 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Clamping Voltage-Max
|
96.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ60AF6
This table gives cross-reference parts and alternative options found for SMAJ60AF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ60AF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMAJ60AF6 vs SMAJ60A |
PGSMAJ60AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AHR3G |
PGSMAJ60AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AHR2G |
PGSMAJ60AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AE2G |
PGSMAJ60AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AE3G |
TV04A600J-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ60AF6 vs TV04A600J-G |
PGSMAJ60AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AR3G |
SMAJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ60AF6 vs SMAJ60A |
PGSMAJ60AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ60AF6 vs PGSMAJ60AHF3G |
SMAJ60AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ60AF6 vs SMAJ60AF4 |