Part Details for SMAJ64CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ64CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.9A 103V 71.1V 64V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 520 |
|
$0.0138 / $0.0250 | Buy Now |
Part Details for SMAJ64CA
SMAJ64CA CAD Models
SMAJ64CA Part Data Attributes:
|
SMAJ64CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ64CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES |
Alternate Parts for SMAJ64CA
This table gives cross-reference parts and alternative options found for SMAJ64CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ64CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ64CA | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ64CA vs SMAJ64CA |
SMAJ64CA | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ64CA vs SMAJ64CA |