Part Details for SMAJ7.0A-C by Secos Corporation
Overview of SMAJ7.0A-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ7.0A-C
SMAJ7.0A-C CAD Models
SMAJ7.0A-C Part Data Attributes
|
SMAJ7.0A-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0A-C
Secos Corporation
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ7.0A-C
This table gives cross-reference parts and alternative options found for SMAJ7.0A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.0A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ7.0A-F | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ7.0A-C vs P4SMAJ7.0A-F |
P4SMAJ7.0A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAJ7.0A_R2_00001 |
P4SMAJ7.0A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAJ7.0A-AU_R2_100A1 |
P4SMAJ7.0 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAJ7.0 |
SMAJ7.0A | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ7.0A-C vs SMAJ7.0A |
P4SMAJ7.0A | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAJ7.0A |
P4SMAJ7.0A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAJ7.0A-AU_R1_100A1 |
P4SMAFJ7.0A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | PanJit Semiconductor | SMAJ7.0A-C vs P4SMAFJ7.0A_R2_00001 |
SMAJ7.0A | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Secos Corporation | SMAJ7.0A-C vs SMAJ7.0A |
SMAJ7.0A | Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ7.0A-C vs SMAJ7.0A |