Part Details for SMAJ78CA by Kuwait Semiconductor Co Ltd
Overview of SMAJ78CA by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ78CA
SMAJ78CA CAD Models
SMAJ78CA Part Data Attributes
|
SMAJ78CA
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ78CA
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91.25 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES |
Alternate Parts for SMAJ78CA
This table gives cross-reference parts and alternative options found for SMAJ78CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ78CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ78CA | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ78CA vs SMAJ78CA |
SMAJ78CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ78CA vs SMAJ78CA |