There are no models available for this part yet.
Overview of SMAJ8.5CA-E3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ8.5CA-E3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M2033
|
Newark | Transient Suppressor Diode, single, bidirectional,8.5V V(Rwm),do-214Ac/Sma |Vishay SMAJ8.5CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now | |
DISTI #
SMAJ8.5CA-E3/5A
|
Avnet Americas | 400W,8.5V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ8.5CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now | |
DISTI #
625-SMAJ8.5CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Bi RoHS: Compliant | 0 |
|
$0.0720 / $0.4800 | Order Now | |
Future Electronics | 400 W SMA 8.5 V Bi-Directional SMD Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500Reel |
|
$0.0589 / $0.0647 | Buy Now | ||
Future Electronics | 400 W SMA 8.5 V Bi-Directional SMD Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0647 | Buy Now | ||
DISTI #
SMAJ8.5CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0690 | Buy Now | |
DISTI #
SMAJ8.5CA-E3/5A
|
EBV Elektronik | Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R (Alt: SMAJ8.5CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMAJ8.5CA-E3/5A by Vishay Intertechnologies
Part Data Attributes for SMAJ8.5CA-E3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
10.4 V
|
Breakdown Voltage-Min
|
9.44 V
|
Breakdown Voltage-Nom
|
9.92 V
|
Clamping Voltage-Max
|
14.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
8.5 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
8.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMAJ8.5CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ8.5CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ8.5CA-TR | 400 W TVS in SMA | STMicroelectronics | SMAJ8.5CA-E3/5A vs SMAJ8.5CA-TR |
SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ8.5CA-E3/5A vs SMAJ8.5CA |
SMAJ8.5CA | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ8.5CA-E3/5A vs SMAJ8.5CA |