Part Details for SMAJ90A-13-F by Diodes Incorporated
Overview of SMAJ90A-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ90A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ90A-FDICT-ND
|
DigiKey | TVS DIODE 90V 146V SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7932 In Stock |
|
$0.0597 / $0.6100 | Buy Now |
DISTI #
SMAJ90A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ90A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 390000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ90A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 90V RoHS: Compliant | 4350 |
|
$0.0680 / $0.3900 | Buy Now |
|
Future Electronics | SMAJ Series 90 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Future Electronics | SMAJ Series 90 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
DISTI #
SMAJ90A-13-F
|
TME | Diode: TVS, 400W, 100÷111V, 2.7A, unidirectional, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0618 / $0.1799 | RFQ |
DISTI #
DTRL12065
|
Rutronik | TVS-DIODE UNI 0,4KW 90V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0508 / $0.0603 | Buy Now |
DISTI #
SMAJ90A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R (Alt: SMAJ90A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 90VWM 146VC SMA | 41000 |
|
RFQ | |
|
New Advantage Corporation | SMAJ Series 90 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0709 / $0.0760 | Buy Now |
Part Details for SMAJ90A-13-F
SMAJ90A-13-F CAD Models
SMAJ90A-13-F Part Data Attributes
|
SMAJ90A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ90A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |