There are no models available for this part yet.
Overview of SMAJ90A by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ90A by FCI Semiconductor
Part Data Attributes for SMAJ90A by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
146 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
90 V
|
Surface Mount
|
YES
|
Alternate Parts for SMAJ90A
This table gives cross-reference parts and alternative options found for SMAJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | Transpro Electronics Corp | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ90A vs SMAJ90A |
SMAJ90A | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ90A vs SMAJ90A |
SMAJ90A | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ90A vs SMAJ90A |
SMAJ90A | Transient Suppressor, | SynSemi Inc | SMAJ90A vs SMAJ90A |