SMAZ3V6-13
Diodes Incorporated
Description: Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN

Overview of SMAZ3V6-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for SMAZ3V6-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAZ3V6-13 by Diodes Incorporated

SMAZ3V6-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
100 mA
Want to compare parts?
  1. SMAZ3V6-13
    Diodes Incorporated
    Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for SMAZ3V6-13

This table gives cross-reference parts and alternative options found for SMAZ3V6-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ3V6-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAZ3V6 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SMAZ3V6-13 vs SMAZ3V6
SMAZ3V6-7 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAZ3V6-13 vs SMAZ3V6-7
Part Number Description Manufacturer Compare
1SMA5914BT3G 1.5 W Zener Diode Voltage Regulator 3.6 V, SMA, 5000-REEL onsemi SMAZ3V6-13 vs 1SMA5914BT3G
SMAZ3V6-7 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAZ3V6-13 vs SMAZ3V6-7
SMAZ3V6 Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SMAZ3V6-13 vs SMAZ3V6
1SMA5914BT3 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN onsemi SMAZ3V6-13 vs 1SMA5914BT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAZ3V6-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAZ3V6-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SMAZ3V6-13 would you like to use for your alert(s)?
  • Please alert me when SMAZ3V6-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAZ3V6-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAZ3V6-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAZ3V6-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAZ3V6-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAZ3V6-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: