Part Details for SMB110C6S-S by L-com Inc
Results Overview of SMB110C6S-S by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB110C6S-S Information
SMB110C6S-S by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMB110C6S-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1342
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Surface Mount, Shielding:Shieldedrohs Compliant: Yes |L-Com SMB110C6S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$22.7900 | Buy Now |
|
DISTI #
5073-SMB110C6S-S-ND
|
DigiKey | SRFC MNT BOX 1 C6 RJ45 SHLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$29.0100 | Buy Now |
|
DISTI #
73601122
|
RS | Shielded Category 6 Surface Mount Jack with 1 RJ45 EIA568A/B- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
|
|
Onlinecomponents.com | SRFC MNT BOX 1 C6 RJ45 SHLD COO: China RoHS: Compliant | 0 |
|
$19.7500 / $25.9300 | Buy Now |
|
DISTI #
77748174
|
Verical | SMB110C6S-S Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$11.3950 / $22.7900 | Buy Now |
|
DISTI #
SMB110C6S-S
|
L-com US | For maximum protection from EMI/RFI interference choose L-com's shielded Category 5E and Category 6 surface mountable jacks. Designed to mount on a wall or other surface area this box comes ready with screws and double sided adhesive tape for mounting to virtually any surface. With a fully shielded housing and shielded jacks these surface boxes are perfect for environments with stray EMI/RFI fields that can cause disruptions to data transmission. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 13 |
|
$11.4000 / $22.7900 | Buy Now |
US Tariff Estimator: SMB110C6S-S by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMB110C6S-S
SMB110C6S-S Part Data Attributes
|
|
SMB110C6S-S
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SMB110C6S-S
L-com Inc
RJ Connector, 8 Contact(s), Female, Straight, Screw Terminal, Locking, Jack
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 2.39 Inch | |
| Body Depth | 1.04 Inch | |
| Body Length | 1.69 Inch | |
| Body/Shell Style | Jack | |
| Connector Type | Rj Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Modular Rj45 | |
| Empty Shell | No | |
| Filter Feature | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Panel | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Termination Type | Screw | |
| Total Number of Contacts | 8 |