Part Details for SMB1251B1-3GT30G-50 by Amphenol Corporation
Results Overview of SMB1251B1-3GT30G-50 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMB1251B1-3GT30G-50 Information
SMB1251B1-3GT30G-50 by Amphenol Corporation is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMB1251B1-3GT30G-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87365065
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel RoHS: Exempt Min Qty: 18 Package Multiple: 1 | Americas - 952 |
|
$2.6353 / $3.3647 | Buy Now |
|
DISTI #
91004452
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 2336 | Americas - 68 |
|
$4.0300 / $4.9600 | Buy Now |
|
DISTI #
SMB1251B1-3GT30G-50
|
Avnet Abacus | RF Coaxial Connector SMB Coaxial Straight Jack Solder 50 ohm (Alt: SMB1251B1-3GT30G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
DISTI #
SMB1251B1-3GT30G-50
|
Chip One Stop | Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Automotive RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 68 |
|
$2.8000 / $4.9600 | Buy Now |
US Tariff Estimator: SMB1251B1-3GT30G-50 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMB1251B1-3GT30G-50
SMB1251B1-3GT30G-50 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMB1251B1-3GT30G-50 Part Data Attributes
|
|
SMB1251B1-3GT30G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SMB1251B1-3GT30G-50
Amphenol Corporation
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body/Shell Style | Jack | |
| Connector Type | Rf Smb Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (100) | |
| Contact Finish Termination | Gold (30) Over Nickel (100) | |
| Contact Gender | Male | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Solder |
SMB1251B1-3GT30G-50 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for SMB1251B1-3GT30G-50 is a rectangular pad with dimensions of 2.5mm x 1.25mm, with a 0.5mm diameter hole in the center for the pin.
-
To ensure reliable connections, make sure to follow proper soldering techniques, use a solder with a melting point below 220°C, and avoid applying excessive force or torque to the connector.
-
Yes, SMB1251B1-3GT30G-50 is designed to withstand high-vibration environments, but it's recommended to follow Amphenol's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The maximum operating temperature for SMB1251B1-3GT30G-50 is 125°C, but it's recommended to derate the connector's performance at temperatures above 100°C.
-
Yes, SMB1251B1-3GT30G-50 is compatible with lead-free soldering processes, but it's recommended to follow Amphenol's guidelines for lead-free soldering and to ensure that the soldering process does not exceed 260°C.