Part Details for SMBGP6KE18CTR by Microsemi Corporation
Overview of SMBGP6KE18CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBGP6KE18CTR
SMBGP6KE18CTR CAD Models
SMBGP6KE18CTR Part Data Attributes
|
SMBGP6KE18CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBGP6KE18CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 19.8 V | |
Breakdown Voltage-Min | 16.2 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBGP6KE18CTR
This table gives cross-reference parts and alternative options found for SMBGP6KE18CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE18CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMBG14CE3 | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MVSMBG14CE3 |
MVSMBG14CTR | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MVSMBG14CTR |
MVSMBG14C | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MVSMBG14C |
MSPSMBGP6KE18CTR | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE18CTR vs MSPSMBGP6KE18CTR |
MQSMBG14CE3 | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MQSMBG14CE3 |
MXSMBG14C/TR13 | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE18CTR vs MXSMBG14C/TR13 |
MQSMBG14CE3TR | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MQSMBG14CE3TR |
MSPSMBG14CE3TR | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MSPSMBG14CE3TR |
MASMBGP6KE18CTR | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE18CTR vs MASMBGP6KE18CTR |
MQSMBG14C | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE18CTR vs MQSMBG14C |