Datasheets
SMBJ100A-M3/5B by:

Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ100A-M3/5B by Vishay Intertechnologies

Overview of SMBJ100A-M3/5B by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SMBJ100A-M3/5B

Part # Distributor Description Stock Price Buy
DISTI # SMBJ100A-M3/5B
Avnet Americas 600W,100V 5%,UNIDIR,SMB TVS (Alt: SMBJ100A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days 0
  • 9,600 $0.1712
$0.1712 Buy Now
DISTI # 78-SMBJ100A-M35B
Mouser Electronics ESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol RoHS: Compliant 0
  • 3,200 $0.1870
  • 9,600 $0.1870
  • 22,400 $0.1830
$0.1830 / $0.1870 Order Now
DISTI # SMBJ100A-M3/5B
TTI ESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.1930
  • 16,000 $0.1900
  • 25,600 $0.1860
  • 48,000 $0.1820
  • 96,000 $0.1790
$0.1790 / $0.1930 Buy Now

Part Details for SMBJ100A-M3/5B

SMBJ100A-M3/5B CAD Models

SMBJ100A-M3/5B Part Data Attributes

SMBJ100A-M3/5B Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ100A-M3/5B Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Breakdown Voltage-Nom 117 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Reverse Test Voltage 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ100A-M3/5B

This table gives cross-reference parts and alternative options found for SMBJ100A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ100A Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional FCI Semiconductor SMBJ100A-M3/5B vs SMBJ100A
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ100A-M3/5B vs SMBJ100A
SMBJ100 Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional, Pulse Electronics Corporation SMBJ100A-M3/5B vs SMBJ100
SMBJ100A-TP Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ100A-M3/5B vs SMBJ100A-TP
SMBJ100 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMBJ100A-M3/5B vs SMBJ100
SMBJ100A-13 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ100A-M3/5B vs SMBJ100A-13
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ100A-M3/5B vs SMBJ100A
SMBJ100TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ100A-M3/5B vs SMBJ100TR
SMBJ100 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ100A-M3/5B vs SMBJ100
SMBJ100E3/TR7 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ100A-M3/5B vs SMBJ100E3/TR7
Part Number Description Manufacturer Compare
SMBJ100AE3 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ100A-M3/5B vs SMBJ100AE3
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ100A-M3/5B vs SMBJ100A
SMBJ100 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ100A-M3/5B vs SMBJ100
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ100A-M3/5B vs SMBJ100A
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ100A-M3/5B vs SMBJ100A
SMBJ100AHM4G Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ100A-M3/5B vs SMBJ100AHM4G
SMBJ100 Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ100A-M3/5B vs SMBJ100
SMBJ100A-TP-HF Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ100A-M3/5B vs SMBJ100A-TP-HF
SMBJ100A-H Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ100A-M3/5B vs SMBJ100A-H
SMBJ100A Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ100A-M3/5B vs SMBJ100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ100A-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ100A-M3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ100A-M3/5B would you like to use for your alert(s)?
  • Please alert me when SMBJ100A-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ100A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ100A-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ100A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ100A-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ100A-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: