Diodes
SMBJ12A
Description: Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ12A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ12A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1617
Newark Diode, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11636
  • 1 $0.1080
  • 25 $0.1080
  • 50 $0.1080
  • 100 $0.1080
$0.1080 Buy Now
DISTI # 67R0138
Newark Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ12A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.0940
  • 18,000 $0.0900
  • 30,000 $0.0880
  • 60,000 $0.0800
$0.0800 / $0.0940 Buy Now
DISTI # 31AC4073
Newark Dio Tvs Vwm 12V 600W Unidir Smb |Bourns SMBJ12A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.1000
  • 18,000 $0.0970
  • 30,000 $0.0940
  • 60,000 $0.0910
$0.0910 / $0.1000 Buy Now
DISTI # SMBJ12ABCT-ND
DigiKey TVS DIODE 12VWM 19.9VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 29154
In Stock
  • 1 $0.4800
  • 10 $0.3430
  • 100 $0.1728
  • 500 $0.1531
  • 1,000 $0.1192
  • 3,000 $0.1067
  • 6,000 $0.1043
  • 9,000 $0.0924
  • 30,000 $0.0912
  • 75,000 $0.0775
$0.0775 / $0.4800 Buy Now
DISTI # SMBJ12A
Avnet Americas Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ12A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0838
  • 18,000 $0.0670
  • 30,000 $0.0655
  • 60,000 $0.0641
  • 120,000 $0.0627
  • 600,000 $0.0612
  • 1,200,000 $0.0602
$0.0602 / $0.0838 Buy Now
DISTI # 652-SMBJ12A
Mouser Electronics ESD Protection Diodes / TVS Diodes 12volts 5uA 30.2 Amps Uni-Dir RoHS: Compliant 53845
  • 1 $0.4800
  • 10 $0.2970
  • 100 $0.1420
  • 1,000 $0.1200
  • 3,000 $0.1010
  • 9,000 $0.0820
  • 24,000 $0.0800
  • 45,000 $0.0770
$0.0770 / $0.4800 Buy Now
DISTI # 71279562
RS A 12V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ12A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.1200
  • 120,000 $0.1140
  • 600,000 $0.1080
$0.1080 / $0.1200 RFQ
Onlinecomponents.com TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R RoHS: Compliant 16996 In Stock
  • 3,000 $0.0889
  • 6,000 $0.0852
  • 9,000 $0.0829
  • 12,000 $0.0816
  • 27,000 $0.0786
  • 51,000 $0.0758
  • 102,000 $0.0740
  • 150,000 $0.0729
$0.0729 / $0.0889 Buy Now
DISTI # SMBJ12A
TTI ESD Protection Diodes / TVS Diodes 12volts 5uA 30.2 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 30000
In Stock
  • 3,000 $0.0820
$0.0820 Buy Now
DISTI # SMBJ12A
Avnet Abacus Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ12A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600737272
Chip1Stop Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 9000
  • 3,000 $0.0962
  • 6,000 $0.0959
$0.0959 / $0.0962 Buy Now
DISTI # C1S134600233013
Chip1Stop Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes 6380
  • 862 $0.1160
  • 1,000 $0.1040
  • 3,000 $0.0925
  • 6,000 $0.0792
$0.0792 / $0.1160 Buy Now
Master Electronics TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R RoHS: Compliant 16996 In Stock
  • 3,000 $0.0889
  • 6,000 $0.0852
  • 9,000 $0.0829
  • 12,000 $0.0816
  • 27,000 $0.0786
  • 51,000 $0.0758
  • 102,000 $0.0740
  • 150,000 $0.0729
$0.0729 / $0.0889 Buy Now

CAD Models for SMBJ12A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ12A by Bourns Inc

SMBJ12A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AA
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Breakdown Voltage-Nom
14 V
Clamping Voltage-Max
19.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMBJ12A
    Bourns Inc
    Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ12A

This table gives cross-reference parts and alternative options found for SMBJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ12A Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, SynSemi Inc SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMBJ12A vs SMBJ12A
MASMBJ12AE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MASMBJ12AE3
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ12A vs SMBJ12A
SMBJ12 Transient Suppressor Bytesonic Corporation SMBJ12A vs SMBJ12
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SMBJ12A vs SMBJ12A
MXLSMBJ12AE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MXLSMBJ12AE3
SMBJ12AT3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Crydom Inc SMBJ12A vs SMBJ12AT3
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SPC Multicomp SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ12A vs SMBJ12A
Part Number Description Manufacturer Compare
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN DB Lectro Inc SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ12A vs SMBJ12A
SMBJ12A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ12A vs SMBJ12A-E3/5B
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SMBJ12A vs SMBJ12A
SMBJ12A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ12A vs SMBJ12A-M3/52
SMBJ12A-TR 600 W, 12 V TVS in SMB STMicroelectronics SMBJ12A vs SMBJ12A-TR
MXLSMBJ12AE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ12A vs MXLSMBJ12AE3
SMBJ12A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMBJ12A vs SMBJ12A
SMBJ12A Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ12A vs SMBJ12A

Related Parts for SMBJ12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ12A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ12A by Bourns Inc

Select Manufacturer
Which Manufacturer of SMBJ12A would you like to use for your alert(s)?
  • Please alert me when SMBJ12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ12A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: