There are no models available for this part yet.
Overview of SMBJ130CA-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SMBJ130CA-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK7746
|
Newark | Tvs Diode, 600W, 130V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ130CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2613 |
|
$0.0810 / $0.2700 | Buy Now | |
DISTI #
SMBJ130CA-FDICT-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24387 In Stock |
|
$0.0788 / $0.2600 | Buy Now | |
DISTI #
SMBJ130CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ130CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0694 | Buy Now | |
DISTI #
621-SMBJ130CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 130.0V RoHS: Compliant | 5220 |
|
$0.0780 / $0.2600 | Buy Now | |
Future Electronics | SMBJ Series 130 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now | ||
Future Electronics | SMBJ Series 130 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now | ||
DISTI #
SMBJ130CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB T/R (Alt: SMBJ130CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0679 / $0.0760 | Buy Now | |
DISTI #
SMBJ130CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB T/R (Alt: SMBJ130CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 42000 |
|
Buy Now | ||
New Advantage Corporation | SMB/ / PROTECTION TVS BIDIRECTIONAL 600W 130.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0984 / $0.1063 | Buy Now |
CAD Models for SMBJ130CA-13-F by Diodes Incorporated
Part Data Attributes for SMBJ130CA-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
165.5 V
|
Breakdown Voltage-Min
|
144 V
|
Breakdown Voltage-Nom
|
154.75 V
|
Clamping Voltage-Max
|
209 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
130 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ130CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ130CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ130CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMBJ130CA | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ130CA-13-F vs MXLSMBJ130CA |
SMBJ130CA | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | SPC Multicomp | SMBJ130CA-13-F vs SMBJ130CA |
SMBJ130CA | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ130CA-13-F vs SMBJ130CA |
SMBJ130CA | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ130CA-13-F vs SMBJ130CA |
MXSMBJ130CA | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ130CA-13-F vs MXSMBJ130CA |
SMBJ130CA | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ130CA-13-F vs SMBJ130CA |
SMBJ130CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ130CA-13-F vs SMBJ130CA |
SMBJ130C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ130CA-13-F vs SMBJ130C |
SMBJ130CA | Transient Suppressor | Silicon Standard Corp | SMBJ130CA-13-F vs SMBJ130CA |
MXLSMBJ130CAE3 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ130CA-13-F vs MXLSMBJ130CAE3 |