Part Details for SMBJ13A by Littelfuse Inc
Results Overview of SMBJ13A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13A Information
SMBJ13A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ13A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AC2132
|
Newark | Tvs Diode, 600W, 13V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ13A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2080 / $0.3840 | Buy Now |
|
DISTI #
28X4416
|
Newark | Tvs Diode, 600W, 13V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ13A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1470 | Buy Now |
|
DISTI #
71336667
|
RS | TVS DIODE, 600W, 13V, -65 TO 150 OPERATING TEMP, SURFACE MOUNT, SMBJ SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.1410 | Buy Now |
|
|
Bristol Electronics | 5534 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 15 | 4533 |
|
$0.0675 / $0.3375 | Buy Now |
|
DISTI #
SMBJ13A-LF
|
TME | Diode: TVS, 600W, 15.15V, 28A, unidirectional, ±5%, DO214AA, SMBJ Min Qty: 1 | 538 |
|
$0.0650 / $0.3800 | Buy Now |
|
|
ComSIT USA | SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMBJ13A
|
IBS Electronics | SMBJ SERIES 21.5 V 0.6 KW SURFACE MOUNT UNI-DIRECTIONAL TVS DIODE - DO-214AA Min Qty: 1100 Package Multiple: 1 | 70775 |
|
$0.0595 / $0.1225 | Buy Now |
|
|
New Advantage Corporation | SMBJ Series 21.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$0.0802 / $0.0868 | Buy Now |
US Tariff Estimator: SMBJ13A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ13A
SMBJ13A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ13A Part Data Attributes
|
|
SMBJ13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 15.9 V | |
| Breakdown Voltage-Min | 14.4 V | |
| Breakdown Voltage-Nom | 15.15 V | |
| Clamping Voltage-Max | 21.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 13 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 13 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ13A
This table gives cross-reference parts and alternative options found for SMBJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ13A-TP | Micro Commercial Components | $0.1309 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ13A vs SMBJ13A-TP |
| SMBJ13A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | 600W transient voltage suppressor diode in SMB package with 10/1000μs pulse waveform capability, low clamping voltage, and stand-off voltages ranging from 5V to 440V for unidirectional and bidirectional configurations. | SMBJ13A vs SMBJ13A |
| SMBJ13A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ13A vs SMBJ13A |
| SMBJ13A/TR13 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ13A vs SMBJ13A/TR13 |
| SMBJ13 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMBJ13A vs SMBJ13 |
| SMBJ13-E3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SMBJ13A vs SMBJ13-E3/52 |
| SMBJ13A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ13A vs SMBJ13A |
| SMBJ13A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13A vs SMBJ13A |
| SMBJ13 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13A vs SMBJ13 |
| SMBJ13.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ13A vs SMBJ13.TB |
SMBJ13A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ13A can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
Selecting the correct SMBJ13A variant depends on the specific requirements of your application, including the working voltage, peak pulse current, and clamping voltage. Refer to the datasheet and consult with a Littelfuse application engineer if needed.
-
The SMBJ13A has an operating temperature range of -55°C to 150°C, but the maximum operating temperature may vary depending on the specific application and environmental conditions.
-
Yes, the SMBJ13A is suitable for high-reliability and aerospace applications, but it's essential to consult with a Littelfuse application engineer to ensure the device meets the specific requirements of your application.
-
Follow the recommended soldering and assembly guidelines provided in the Littelfuse application note AN9313, and ensure that the PCB is designed and manufactured according to industry standards.