Part Details for SMBJ14C-5B-E3 by Vishay Semiconductors
Overview of SMBJ14C-5B-E3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ14C-5B-E3
SMBJ14C-5B-E3 CAD Models
SMBJ14C-5B-E3 Part Data Attributes
|
SMBJ14C-5B-E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ14C-5B-E3
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 19.1 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 17.35 V | |
Clamping Voltage-Max | 25.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ14C-5B-E3
This table gives cross-reference parts and alternative options found for SMBJ14C-5B-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ14C-5B-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ15C | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional | Bytesonic Corporation | SMBJ14C-5B-E3 vs SMBJ15C |
SMBJ15C | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional | SPC Multicomp | SMBJ14C-5B-E3 vs SMBJ15C |
SMBJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | FCI Semiconductor | SMBJ14C-5B-E3 vs SMBJ14CA |
SMBJ15CA-T | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ14C-5B-E3 vs SMBJ15CA-T |
SMBJ14C | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ14C-5B-E3 vs SMBJ14C |
SMBJ14C | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ14C-5B-E3 vs SMBJ14C |
SMBJ15C | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ14C-5B-E3 vs SMBJ15C |
SMBJ15CA/2 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ14C-5B-E3 vs SMBJ15CA/2 |
SMBJ14CA | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ14C-5B-E3 vs SMBJ14CA |
SMBJ15CA | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ14C-5B-E3 vs SMBJ15CA |