There are no models available for this part yet.
Overview of SMBJ170A-M3/5B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ170A-M3/5B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T2554
|
Newark | 600W,170V 5%,unidir, smb Tvs |Vishay SMBJ170A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now | |
DISTI #
SMBJ170A-M3/5B
|
Avnet Americas | 600W,170V 5%,UNIDIR,SMB TVS (Alt: SMBJ170A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1257 | Buy Now | |
DISTI #
78-SMBJ170A-M35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 170V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1340 / $0.1370 | Order Now | |
DISTI #
SMBJ170A-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 170V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1360 | Buy Now |
CAD Models for SMBJ170A-M3/5B by Vishay Intertechnologies
Part Data Attributes for SMBJ170A-M3/5B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
209 V
|
Breakdown Voltage-Min
|
189 V
|
Breakdown Voltage-Nom
|
199 V
|
Clamping Voltage-Max
|
275 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
170 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ170A-M3/5B
This table gives cross-reference parts and alternative options found for SMBJ170A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ170A | Transient Suppressor | MDE Semiconductor Inc | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170AHE3_B/H | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ170A-M3/5B vs SMBJ170AHE3_B/H |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | RFE International Inc | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170AT | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE SMB, 2 PIN | Diodes Incorporated | SMBJ170A-M3/5B vs SMBJ170AT |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170A | TRANSIL | STMicroelectronics | SMBJ170A-M3/5B vs SMBJ170A |
SMBJ170A | Transient Suppressor, | Fagor Electrónica | SMBJ170A-M3/5B vs SMBJ170A |