Part Details for SMBJ18CA by Taiwan Semiconductor
Overview of SMBJ18CA by Taiwan Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8561
|
Newark | Tvs Diode, 600W, 18V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:18V, Clamping Voltage Vc Max:29.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:20V, rohs Compliant: Yes |Taiwan Semiconductor SMBJ18CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5288 |
|
$0.1520 / $0.5100 | Buy Now |
DISTI #
SMBJ18CAFSCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10277 In Stock |
|
$0.1076 / $0.5000 | Buy Now |
DISTI #
SMBJ18CA
|
Avnet Americas | Diode TVS Single Bi-Directional 18V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ18CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0716 | Buy Now |
DISTI #
821-SMBJ18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 21.1V, 5%, Bidirectional, TVS RoHS: Compliant | 5986 |
|
$0.1070 / $0.4800 | Buy Now |
DISTI #
V79:2366_17794959
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 492 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2249 | Americas - 6000 |
|
$0.1044 / $0.2032 | Buy Now |
DISTI #
V72:2272_06305766
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 228 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 3693 |
|
$0.4315 / $0.4389 | Buy Now |
DISTI #
E02:0323_00849332
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.0980 / $0.1000 | Buy Now |
|
Future Electronics | SMBJ Series 29.2 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 12000Reel |
|
$0.0968 / $0.1090 | Buy Now |
DISTI #
69836759
|
Verical | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 492 Package Multiple: 1 Date Code: 2249 | Americas - 6000 |
|
$0.2032 | Buy Now |
DISTI #
25461542
|
Verical | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 228 Package Multiple: 1 | Americas - 3693 |
|
$0.4389 | Buy Now |
Part Details for SMBJ18CA
SMBJ18CA CAD Models
SMBJ18CA Part Data Attributes:
|
SMBJ18CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ18CA
This table gives cross-reference parts and alternative options found for SMBJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ18CA vs SMBJ18CA |
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ18CA vs SMBJ18CA |
SMBJ18CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ18CA vs SMBJ18CAHE3TRTB |
MXLSMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ18CA vs MXLSMBJ18CA |
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ18CA vs SMBJ18CA |
SMBJ18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ18CA vs SMBJ18CA |
SMBJ18CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ18CA vs SMBJ18CA-E3/52 |
MSMBJ18CAE3 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ18CA vs MSMBJ18CAE3 |
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ18CA vs SMBJ18CA |
MASMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ18CA vs MASMBJ18CA |