There are no models available for this part yet.
Overview of SMBJ18CA by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ18CA by World Products Inc
Part Data Attributes for SMBJ18CA by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
20 V
|
Breakdown Voltage-Nom
|
21.1 V
|
Clamping Voltage-Max
|
29.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ18CA
This table gives cross-reference parts and alternative options found for SMBJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ18CA vs SMBJ18CA |
SMBJ18CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ18CA vs SMBJ18CAHE3TRTB |
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ18CA vs SMBJ18CA |
SMBJ18CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ18CA vs SMBJ18CA-M3/5B |
SMBJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ18CA vs SMBJ18CA |
SMBJ18CA-M3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ18CA vs SMBJ18CA-M3/52 |
SMBJ18CA | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ18CA vs SMBJ18CA |
MSMBJ18CAE3 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ18CA vs MSMBJ18CAE3 |
SMBJ18CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 20V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 18V; VBR Min (V): 20V; VBR Max (V): 22.1V; IR Max (uA): 5uA; VC Max (V): 29.2V; Package: SMB | Galaxy Microelectronics | SMBJ18CA vs SMBJ18CA |
SMBJ18C | Transient Suppressor | Bytesonic Corporation | SMBJ18CA vs SMBJ18C |
Related Parts for SMBJ18CA
-
SMCJ45ATransient Suppressors
-
1N4961Zener Diodes
-
SMS150Rectifier Diodes
-
SMCJ51CANon-linear Resistors
-
GCM21BR71A225KA37LFixed Capacitors
-
AT89C51RD2-SLSUMMicrocontrollers
-
SIR426DP-T1-GE3Power Field-Effect Transistors
-
RC0603JR-0722RLFixed Resistors
-
ICL7660AIBAZASwitching Regulator or Controllers